N-Channel 150 V 1.6A (Ta), 2.2A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3440ADV-T1-BE3

DigiKey Part Number
742-SI3440ADV-T1-BE3TR-ND - Tape & Reel (TR)
742-SI3440ADV-T1-BE3CT-ND - Cut Tape (CT)
742-SI3440ADV-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3440ADV-T1-BE3
Description
N-CHANNEL 150-V (D-S) MOSFET
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 1.6A (Ta), 2.2A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
380mOhm @ 1.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 75 V
FET Type
Power Dissipation (Max)
2W (Ta), 3.6W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM4800N15CX6 RFGTaiwan Semiconductor Corporation24,261TSM4800N15CX6RFGCT-NDRM3.55000Similar
In-Stock: 1,515
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.54100RM15.41
100RM0.98260RM98.26
500RM0.74190RM370.95
1,000RM0.66417RM664.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.56526RM1,695.78
6,000RM0.51541RM3,092.46
9,000RM0.49000RM4,410.00
15,000RM0.46145RM6,921.75
21,000RM0.44455RM9,335.55
30,000RM0.42811RM12,843.30
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800