
SI3443CDV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3443CDV-T1-E3TR-ND - Tape & Reel (TR) SI3443CDV-T1-E3CT-ND - Cut Tape (CT) SI3443CDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3443CDV-T1-E3 |
Description | MOSFET P-CH 20V 5.97A 6TSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.97A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3443CDV-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.4 nC @ 5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 610 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 3.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 4.7A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.31700 | RM23.17 |
| 100 | RM1.50390 | RM150.39 |
| 500 | RM1.15324 | RM576.62 |
| 1,000 | RM1.04020 | RM1,040.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.89648 | RM2,689.44 |
| 6,000 | RM0.82411 | RM4,944.66 |
| 9,000 | RM0.78723 | RM7,085.07 |
| 15,000 | RM0.74580 | RM11,187.00 |
| 21,000 | RM0.72127 | RM15,146.67 |
| 30,000 | RM0.69743 | RM20,922.90 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |


