SI3456CDV-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 83,143
Unit Price: RM2.17000
Datasheet

Similar


onsemi
In Stock: 5,118
Unit Price: RM4.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,343
Unit Price: RM4.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,561
Unit Price: RM3.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,266
Unit Price: RM4.41000
Datasheet

Similar


STMicroelectronics
In Stock: 3,573
Unit Price: RM2.92000
Datasheet
N-Channel 30 V 7.7A (Tc) 2W (Ta), 3.3W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3456CDV-T1-GE3

DigiKey Part Number
SI3456CDV-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3456CDV-T1-GE3
Description
MOSFET N-CH 30V 7.7A 6TSOP
Customer Reference
Detailed Description
N-Channel 30 V 7.7A (Tc) 2W (Ta), 3.3W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
34mOhm @ 6.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes