N-Channel 30 V 5A (Ta), 6.3A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3456DDV-T1-BE3

DigiKey Part Number
742-SI3456DDV-T1-BE3TR-ND - Tape & Reel (TR)
742-SI3456DDV-T1-BE3CT-ND - Cut Tape (CT)
742-SI3456DDV-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3456DDV-T1-BE3
Description
N-CHANNEL 30-V (D-S) MOSFET
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta), 6.3A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 15 V
FET Type
Power Dissipation (Max)
1.7W (Ta), 2.7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
40mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,487
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.43800RM14.38
100RM0.91490RM91.49
500RM0.68886RM344.43
1,000RM0.61594RM615.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.52314RM1,569.42
6,000RM0.47636RM2,858.16
9,000RM0.45251RM4,072.59
15,000RM0.42571RM6,385.65
21,000RM0.40984RM8,606.64
30,000RM0.39441RM11,832.30
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200