
SI3459BDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3459BDV-T1-GE3TR-ND - Tape & Reel (TR) SI3459BDV-T1-GE3CT-ND - Cut Tape (CT) SI3459BDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3459BDV-T1-GE3 |
Description | MOSFET P-CH 60V 2.9A 6TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.9A (Tc) 2W (Ta), 3.3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3459BDV-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 216mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM3.20700 | RM32.07 |
| 100 | RM2.11260 | RM211.26 |
| 500 | RM1.64124 | RM820.62 |
| 1,000 | RM1.48956 | RM1,489.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.29680 | RM3,890.40 |
| 6,000 | RM1.19976 | RM7,198.56 |
| 9,000 | RM1.15034 | RM10,353.06 |
| 15,000 | RM1.09481 | RM16,422.15 |
| 21,000 | RM1.06194 | RM22,300.74 |
| 30,000 | RM1.03425 | RM31,027.50 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |









