N-Channel 20 V 46A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4136DY-T1-GE3

DigiKey Part Number
SI4136DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4136DY-T1-GE3CT-ND - Cut Tape (CT)
SI4136DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4136DY-T1-GE3
Description
MOSFET N-CH 20V 46A 8SO
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 46A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4560 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 7.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,122
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.55000RM8.55
10RM5.47300RM54.73
100RM3.71270RM371.27
500RM2.95934RM1,479.67
1,000RM2.83325RM2,833.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.45500RM6,137.50
5,000RM2.31475RM11,573.75
Manufacturers Standard Package
Unit Price without VAT:RM8.55000
Unit Price with VAT:RM9.40500