SI4401FDY-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 48,879
Unit Price: RM31.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,587
Unit Price: RM54.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,097
Unit Price: RM125.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 175
Unit Price: RM61.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM0.00000
Datasheet
P-Channel 40 V 9.9A (Ta), 14A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4401FDY-T1-GE3

DigiKey Part Number
SI4401FDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4401FDY-T1-GE3CT-ND - Cut Tape (CT)
SI4401FDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4401FDY-T1-GE3
Description
MOSFET P-CH 40V 9.9A/14A 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 9.9A (Ta), 14A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SI4401FDY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14.2mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.03000RM6.03
10RM3.79400RM37.94
100RM2.51730RM251.73
500RM1.96968RM984.84
1,000RM1.79333RM1,793.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.60243RM4,006.08
5,000RM1.48447RM7,422.35
7,500RM1.42437RM10,682.77
12,500RM1.35687RM16,960.88
17,500RM1.31691RM23,045.92
25,000RM1.29626RM32,406.50
Manufacturers Standard Package
Unit Price without VAT:RM6.03000
Unit Price with VAT:RM6.63300