SI4410BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 33
Unit Price: RM4.61000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6,176
Unit Price: RM3.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 432
Unit Price: RM3.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 775
Unit Price: RM2.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,651
Unit Price: RM2.92000
Datasheet

Similar


onsemi
In Stock: 7,899
Unit Price: RM4.77000
Datasheet

Similar


onsemi
In Stock: 5,742
Unit Price: RM3.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,006
Unit Price: RM4.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,428
Unit Price: RM2.72000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,458
Unit Price: RM3.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,985
Unit Price: RM5.08000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,549
Unit Price: RM5.59000
Datasheet
N-Channel 30 V 7.5A (Ta) 1.4W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4410BDY-T1-E3

DigiKey Part Number
SI4410BDY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4410BDY-T1-E3
Description
MOSFET N-CH 30V 7.5A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 7.5A (Ta) 1.4W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4410BDY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes