SI4421DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11,514
Unit Price: RM8.75000
Datasheet

Similar


onsemi
In Stock: 101
Unit Price: RM7.96000
Datasheet

Similar


Infineon Technologies
In Stock: 19,608
Unit Price: RM7.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,862
Unit Price: RM3.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,965
Unit Price: RM5.32000
Datasheet
P-Channel 20 V 10A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4421DY-T1-E3

DigiKey Part Number
SI4421DY-T1-E3TR-ND - Tape & Reel (TR)
SI4421DY-T1-E3CT-ND - Cut Tape (CT)
SI4421DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4421DY-T1-E3
Description
MOSFET P-CH 20V 10A 8SO
Customer Reference
Detailed Description
P-Channel 20 V 10A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4421DY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
8.75mOhm @ 14A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 850µA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes