SI4430BDY-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8,772
Unit Price: RM6.74000
Datasheet

Similar


Infineon Technologies
In Stock: 342
Unit Price: RM8.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM2.80873
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM6.93000
Datasheet

Similar


Infineon Technologies
In Stock: 19,260
Unit Price: RM6.58000
Datasheet

Similar


Infineon Technologies
In Stock: 116,570
Unit Price: RM5.40000
Datasheet

Similar


Infineon Technologies
In Stock: 29,311
Unit Price: RM4.06000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet
N-Channel 30 V 14A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4430BDY-T1-GE3

DigiKey Part Number
SI4430BDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4430BDY-T1-GE3CT-ND - Cut Tape (CT)
SI4430BDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4430BDY-T1-GE3
Description
MOSFET N-CH 30V 14A 8SO
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 4.5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.84000RM10.84
10RM6.99700RM69.97
100RM4.81000RM481.00
500RM3.91834RM1,959.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.24976RM8,124.40
5,000RM3.20125RM16,006.25
Manufacturers Standard Package
Unit Price without VAT:RM10.84000
Unit Price with VAT:RM11.92400