SI4423DY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11,514
Unit Price: RM8.75000
Datasheet

Similar


onsemi
In Stock: 101
Unit Price: RM7.96000
Datasheet

Similar


Infineon Technologies
In Stock: 19,608
Unit Price: RM7.09000
Datasheet
P-Channel 20 V 10A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4423DY-T1-GE3

DigiKey Part Number
SI4423DY-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4423DY-T1-GE3
Description
MOSFET P-CH 20V 10A 8SO
Customer Reference
Detailed Description
P-Channel 20 V 10A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 14A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 600µA
Gate Charge (Qg) (Max) @ Vgs
175 nC @ 5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes