P-Channel 150 V 2.8A (Tc) 3.1W (Ta), 5.9W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4455DY-T1-E3

DigiKey Part Number
SI4455DY-T1-E3TR-ND - Tape & Reel (TR)
SI4455DY-T1-E3CT-ND - Cut Tape (CT)
SI4455DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4455DY-T1-E3
Description
MOSFET P-CH 150V 2.8A 8SO
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 2.8A (Tc) 3.1W (Ta), 5.9W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
295mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 5.9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,621
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.07000RM11.07
10RM7.15900RM71.59
100RM4.92850RM492.85
500RM4.03890RM2,019.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.33655RM8,341.38
5,000RM3.29975RM16,498.75
Manufacturers Standard Package
Unit Price without VAT:RM11.07000
Unit Price with VAT:RM12.17700