
SIR424DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR424DP-T1-GE3TR-ND - Tape & Reel (TR) SIR424DP-T1-GE3CT-ND - Cut Tape (CT) SIR424DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR424DP-T1-GE3 |
Description | MOSFET N-CH 20V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 30A (Tc) 4.8W (Ta), 41.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR424DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 41.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM3.61300 | RM36.13 |
| 100 | RM2.39990 | RM239.99 |
| 500 | RM1.87930 | RM939.65 |
| 1,000 | RM1.71169 | RM1,711.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.49882 | RM4,496.46 |
| 6,000 | RM1.39169 | RM8,350.14 |
| 9,000 | RM1.33712 | RM12,034.08 |
| 15,000 | RM1.32975 | RM19,946.25 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |



