P-Channel 30 V 13A (Tc) 2.5W (Ta), 5.6W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4835DDY-T1-E3

DigiKey Part Number
SI4835DDY-T1-E3TR-ND - Tape & Reel (TR)
SI4835DDY-T1-E3CT-ND - Cut Tape (CT)
SI4835DDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4835DDY-T1-E3
Description
MOSFET P-CH 30V 13A 8SO
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 13A (Tc) 2.5W (Ta), 5.6W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4835DDY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 5.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,324
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.33000RM7.33
10RM4.66500RM46.65
100RM3.13780RM313.78
500RM2.48394RM1,241.97
1,000RM2.29072RM2,290.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.04592RM5,114.80
5,000RM1.90526RM9,526.30
7,500RM1.87150RM14,036.25
Manufacturers Standard Package
Unit Price without VAT:RM7.33000
Unit Price with VAT:RM8.06300