
SI4896DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4896DY-T1-GE3TR-ND - Tape & Reel (TR) SI4896DY-T1-GE3CT-ND - Cut Tape (CT) SI4896DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4896DY-T1-GE3 |
Description | MOSFET N-CH 80V 6.7A 8SO |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.7A (Ta) 1.56W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4896DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.87000 | RM13.87 |
| 10 | RM9.04600 | RM90.46 |
| 100 | RM6.31110 | RM631.11 |
| 500 | RM5.48566 | RM2,742.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.48175 | RM11,204.38 |
| Unit Price without VAT: | RM13.87000 |
|---|---|
| Unit Price with VAT: | RM15.25700 |

