Similar
Similar
Similar

SI4947ADY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4947ADY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4947ADY-T1-E3 |
Description | MOSFET 2P-CH 30V 3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3A 1.2W Surface Mount 8-SOIC |
EDA/CAD Models | SI4947ADY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




