MFR Recommended
Similar
Similar

SI4946BEY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4946BEY-T1-GE3TR-ND - Tape & Reel (TR) SI4946BEY-T1-GE3CT-ND - Cut Tape (CT) SI4946BEY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4946BEY-T1-GE3 |
Description | MOSFET 2N-CH 60V 6.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.5A 3.7W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 840pF @ 30V | |
Power - Max | 3.7W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |







