SI4947ADY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 22,507
Unit Price: RM5.95000
Datasheet

Similar


onsemi
In Stock: 122
Unit Price: RM6.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM2.75454
Datasheet
Mosfet Array 30V 3A 1.2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4947ADY-T1-E3

DigiKey Part Number
SI4947ADY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4947ADY-T1-E3
Description
MOSFET 2P-CH 30V 3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 3A 1.2W Surface Mount 8-SOIC
EDA/CAD Models
SI4947ADY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3A
Rds On (Max) @ Id, Vgs
80mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes