
SI5424DC-T1-GE3 | |
|---|---|
DigiKey Part Number | SI5424DC-T1-GE3TR-ND - Tape & Reel (TR) SI5424DC-T1-GE3CT-ND - Cut Tape (CT) SI5424DC-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5424DC-T1-GE3 |
Description | MOSFET N-CH 30V 6A 1206-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Tc) 2.5W (Ta), 6.25W (Tc) Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 1206-8 ChipFET™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 10 | RM4.29100 | RM42.91 |
| 100 | RM2.87460 | RM287.46 |
| 500 | RM2.26754 | RM1,133.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM3.08900 | RM30.89 |
| 100 | RM2.03500 | RM203.50 |
| 500 | RM1.58310 | RM791.55 |
| 1,000 | RM1.43755 | RM1,437.55 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

