Mosfet Array 20V 5.2A 1W Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6968BEDQ-T1-E3

DigiKey Part Number
SI6968BEDQ-T1-E3TR-ND - Tape & Reel (TR)
SI6968BEDQ-T1-E3CT-ND - Cut Tape (CT)
SI6968BEDQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI6968BEDQ-T1-E3
Description
MOSFET 2N-CH 20V 5.2A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 20V 5.2A 1W Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5.2A
Rds On (Max) @ Id, Vgs
22mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.16000RM8.16
10RM5.18500RM51.85
100RM3.49640RM349.64
500RM2.77218RM1,386.09
Unit Price without VAT:RM8.16000
Unit Price with VAT:RM8.97600