N-Channel 20 V 12.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7106DN-T1-E3

DigiKey Part Number
SI7106DN-T1-E3TR-ND - Tape & Reel (TR)
SI7106DN-T1-E3CT-ND - Cut Tape (CT)
SI7106DN-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7106DN-T1-E3
Description
MOSFET N-CH 20V 12.5A PPAK1212-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 12.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6.2mOhm @ 19.5A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Power Dissipation (Max)
1.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
PowerPAK® 1212-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON7404Alpha & Omega Semiconductor Inc.8,713785-1304-1-NDRM5.83000Similar
RQ1C065UNTRRohm Semiconductor1,302RQ1C065UNCT-NDRM3.95000Similar
RQ3E100GNTBRohm Semiconductor1,613RQ3E100GNTBCT-NDRM2.96000Similar
RQ3E160ADTBRohm Semiconductor17,829RQ3E160ADTBCT-NDRM4.85000Similar
RQ7E055ATTCRRohm Semiconductor5,685RQ7E055ATTCRCT-NDRM6.82000Similar
In-Stock: 25,902
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.86000RM11.86
10RM7.65900RM76.59
100RM5.27330RM527.33
500RM4.25284RM2,126.42
1,000RM4.03889RM4,038.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.50871RM10,526.13
6,000RM3.29975RM19,798.50
Manufacturers Standard Package
Unit Price without VAT:RM11.86000
Unit Price with VAT:RM13.04600