
SI7114ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7114ADN-T1-GE3TR-ND - Tape & Reel (TR) SI7114ADN-T1-GE3CT-ND - Cut Tape (CT) SI7114ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7114ADN-T1-GE3 |
Description | MOSFET N-CH 30V 35A PPAK 1212-8 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Tc) 3.7W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7114ADN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1230 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM3.31000 | RM33.10 |
| 100 | RM2.18990 | RM218.99 |
| 500 | RM1.70830 | RM854.15 |
| 1,000 | RM1.55331 | RM1,553.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.35648 | RM4,069.44 |
| 6,000 | RM1.25739 | RM7,544.34 |
| 9,000 | RM1.20693 | RM10,862.37 |
| 15,000 | RM1.18200 | RM17,730.00 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |

