SI7190DP-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 570
Unit Price: RM25.57000
Datasheet
N-Channel 250 V 18.4A (Tc) 5.4W (Ta), 96W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7190DP-T1-GE3

DigiKey Part Number
SI7190DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7190DP-T1-GE3CT-ND - Cut Tape (CT)
SI7190DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7190DP-T1-GE3
Description
MOSFET N-CH 250V 18.4A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 250 V 18.4A (Tc) 5.4W (Ta), 96W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7190DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
118mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2214 pF @ 125 V
FET Feature
-
Power Dissipation (Max)
5.4W (Ta), 96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes