Mosfet Array 40V 6A 20.8W Surface Mount PowerPAK® 1212-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7216DN-T1-E3

DigiKey Part Number
SI7216DN-T1-E3TR-ND - Tape & Reel (TR)
SI7216DN-T1-E3CT-ND - Cut Tape (CT)
SI7216DN-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7216DN-T1-E3
Description
MOSFET 2N-CH 40V 6A PPAK 1212
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 6A 20.8W Surface Mount PowerPAK® 1212-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7216DN-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
19nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
670pF @ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
20.8W
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
PowerPAK® 1212-8 Dual
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
PowerPAK® 1212-8 Dual
Current - Continuous Drain (Id) @ 25°C
6A
Base Product Number
Rds On (Max) @ Id, Vgs
32mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,580
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.30000RM9.30
10RM5.94900RM59.49
100RM4.03970RM403.97
500RM3.22214RM1,611.07
1,000RM2.95929RM2,959.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.62568RM7,877.04
6,000RM2.45785RM14,747.10
9,000RM2.37238RM21,351.42
15,000RM2.36400RM35,460.00
Manufacturers Standard Package
Unit Price without VAT:RM9.30000
Unit Price with VAT:RM10.23000