Mosfet Array 12V 60A 46W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7234DP-T1-GE3

DigiKey Part Number
SI7234DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7234DP-T1-GE3CT-ND - Cut Tape (CT)
SI7234DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7234DP-T1-GE3
Description
MOSFET 2N-CH 12V 60A PPAK SO8
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 60A 46W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7234DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
60A
Rds On (Max) @ Id, Vgs
3.4mOhm @ 20A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
5000pF @ 6V
Power - Max
46W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,904
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.52000RM15.52
10RM10.17700RM101.77
100RM7.14600RM714.60
500RM6.38990RM3,194.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.22050RM15,661.50
Manufacturers Standard Package
Unit Price without VAT:RM15.52000
Unit Price with VAT:RM17.07200