Mosfet Array 100V 36.7A 46W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7252DP-T1-GE3

DigiKey Part Number
SI7252DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7252DP-T1-GE3CT-ND - Cut Tape (CT)
SI7252DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7252DP-T1-GE3
Description
MOSFET 2N-CH 100V 36.7A PPAK SO8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 36.7A 46W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7252DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
36.7A
Rds On (Max) @ Id, Vgs
18mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1170pF @ 50V
Power - Max
46W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,884
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.43000RM11.43
10RM7.40300RM74.03
100RM5.10510RM510.51
500RM4.21974RM2,109.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.44750RM10,342.50
Manufacturers Standard Package
Unit Price without VAT:RM11.43000
Unit Price with VAT:RM12.57300