Similar
Similar
Similar

SI7489DP-T1-E3 | |
|---|---|
DigiKey Part Number | SI7489DP-T1-E3TR-ND - Tape & Reel (TR) SI7489DP-T1-E3CT-ND - Cut Tape (CT) SI7489DP-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7489DP-T1-E3 |
Description | MOSFET P-CH 100V 28A PPAK SO-8 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 28A (Tc) 5.2W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7489DP-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5.2W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 41mOhm @ 7.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ3L050GNTB | Rohm Semiconductor | 6,556 | RQ3L050GNTBCT-ND | RM1.30000 | Similar |
| RS1L145GNTB | Rohm Semiconductor | 558 | RS1L145GNTBCT-ND | RM3.03000 | Similar |
| RS3L045GNGZETB | Rohm Semiconductor | 833 | RS3L045GNGZETBCT-ND | RM1.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.22000 | RM14.22 |
| 10 | RM9.27100 | RM92.71 |
| 100 | RM6.45060 | RM645.06 |
| 500 | RM5.24572 | RM2,622.86 |
| 1,000 | RM5.18425 | RM5,184.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.36769 | RM13,103.07 |
| 6,000 | RM4.23550 | RM25,413.00 |
| Unit Price without VAT: | RM14.22000 |
|---|---|
| Unit Price with VAT: | RM15.64200 |












