
SI7540ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7540ADP-T1-GE3TR-ND - Tape & Reel (TR) SI7540ADP-T1-GE3CT-ND - Cut Tape (CT) SI7540ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7540ADP-T1-GE3 |
Description | MOSFET N/P-CH 20V 12A PPAK SO8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 12A, 9A 3.5W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7540ADP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 12A, 9A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310pF @ 10V | |
Power - Max | 3.5W | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.77000 | RM9.77 |
| 10 | RM6.29600 | RM62.96 |
| 100 | RM4.30330 | RM430.33 |
| 500 | RM3.45112 | RM1,725.56 |
| 1,000 | RM3.41015 | RM3,410.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.82954 | RM8,488.62 |
| 6,000 | RM2.78607 | RM16,716.42 |
| Unit Price without VAT: | RM9.77000 |
|---|---|
| Unit Price with VAT: | RM10.74700 |











