N-Channel 40 V 47A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7848BDP-T1-GE3

DigiKey Part Number
SI7848BDP-T1-GE3TR-ND - Tape & Reel (TR)
SI7848BDP-T1-GE3CT-ND - Cut Tape (CT)
SI7848BDP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7848BDP-T1-GE3
Description
MOSFET N-CH 40V 47A PPAK SO-8
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 47A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7848BDP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
4.2W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,615
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.85000RM14.85
10RM9.72800RM97.28
100RM6.81420RM681.42
500RM6.02820RM3,014.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.98938RM14,968.14
6,000RM4.92500RM29,550.00
Manufacturers Standard Package
Unit Price without VAT:RM14.85000
Unit Price with VAT:RM16.33500