
SI7892BDP-T1-E3 | |
|---|---|
DigiKey Part Number | SI7892BDP-T1-E3TR-ND - Tape & Reel (TR) SI7892BDP-T1-E3CT-ND - Cut Tape (CT) SI7892BDP-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7892BDP-T1-E3 |
Description | MOSFET N-CH 30V 15A PPAK SO-8 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3775 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.60000 | RM15.60 |
| 10 | RM10.25200 | RM102.52 |
| 100 | RM7.20110 | RM720.11 |
| 500 | RM6.45018 | RM3,225.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.26975 | RM15,809.25 |
| Unit Price without VAT: | RM15.60000 |
|---|---|
| Unit Price with VAT: | RM17.16000 |






