N-Channel 150 V 3A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7898DP-T1-E3

DigiKey Part Number
SI7898DP-T1-E3TR-ND - Tape & Reel (TR)
SI7898DP-T1-E3CT-ND - Cut Tape (CT)
SI7898DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7898DP-T1-E3
Description
MOSFET N-CH 150V 3A PPAK SO-8
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 3A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7898DP-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
85mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,355
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.09000RM10.09
10RM6.50100RM65.01
100RM4.45060RM445.06
500RM3.57422RM1,787.11
1,000RM3.55664RM3,556.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.93497RM8,804.91
6,000RM2.90575RM17,434.50
Manufacturers Standard Package
Unit Price without VAT:RM10.09000
Unit Price with VAT:RM11.09900