SI7905DN-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 59
Unit Price: RM9.06000
Datasheet
Mosfet Array 40V 6A 20.8W Surface Mount PowerPAK® 1212-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7905DN-T1-GE3

DigiKey Part Number
SI7905DN-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7905DN-T1-GE3
Description
MOSFET 2P-CH 40V 6A PPAK 1212
Customer Reference
Detailed Description
Mosfet Array 40V 6A 20.8W Surface Mount PowerPAK® 1212-8 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
6A
Rds On (Max) @ Id, Vgs
60mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
880pF @ 20V
Power - Max
20.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® 1212-8 Dual
Supplier Device Package
PowerPAK® 1212-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes