
SI7942DP-T1-E3 | |
|---|---|
DigiKey Part Number | SI7942DP-T1-E3TR-ND - Tape & Reel (TR) SI7942DP-T1-E3CT-ND - Cut Tape (CT) SI7942DP-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7942DP-T1-E3 |
Description | MOSFET 2N-CH 100V 3.8A PPAK SO8 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3.8A 1.4W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7942DP-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.41000 | RM15.41 |
| 10 | RM10.10200 | RM101.02 |
| 100 | RM7.09080 | RM709.08 |
| 500 | RM6.32962 | RM3,164.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.20952 | RM15,628.56 |
| 6,000 | RM5.17125 | RM31,027.50 |
| Unit Price without VAT: | RM15.41000 |
|---|---|
| Unit Price with VAT: | RM16.95100 |











