SI7946DP-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: RM3.72429
Datasheet

Similar


Vishay Siliconix
In Stock: 3,553
Unit Price: RM17.53000
Datasheet
Mosfet Array 150V 2.1A 1.4W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7946DP-T1-E3

DigiKey Part Number
SI7946DP-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7946DP-T1-E3
Description
MOSFET 2N-CH 150V 2.1A PPAK SO8
Customer Reference
Detailed Description
Mosfet Array 150V 2.1A 1.4W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
150V
Current - Continuous Drain (Id) @ 25°C
2.1A
Rds On (Max) @ Id, Vgs
150mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes