
SI7997DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7997DP-T1-GE3TR-ND - Tape & Reel (TR) SI7997DP-T1-GE3CT-ND - Cut Tape (CT) SI7997DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7997DP-T1-GE3 |
Description | MOSFET 2P-CH 30V 60A PPAK SO8 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 60A 46W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7997DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 60A | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200pF @ 15V | |
Power - Max | 46W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.83000 | RM13.83 |
| 10 | RM9.04200 | RM90.42 |
| 100 | RM6.30680 | RM630.68 |
| 500 | RM5.48086 | RM2,740.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.58711 | RM13,761.33 |
| 6,000 | RM4.47781 | RM26,866.86 |
| Unit Price without VAT: | RM13.83000 |
|---|---|
| Unit Price with VAT: | RM15.21300 |











