
SI8499DB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8499DB-T2-E1TR-ND - Tape & Reel (TR) SI8499DB-T2-E1CT-ND - Cut Tape (CT) SI8499DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8499DB-T2-E1 |
Description | MOSFET P-CH 20V 16A 6MICRO FOOT |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 16A (Tc) 2.77W (Ta), 13W (Tc) Surface Mount 6-Micro Foot™ (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | SI8499DB-T2-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.77W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-Micro Foot™ (1.5x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.77800 | RM27.78 |
| 100 | RM1.82300 | RM182.30 |
| 500 | RM1.41186 | RM705.93 |
| 1,000 | RM1.27944 | RM1,279.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.11124 | RM3,333.72 |
| 6,000 | RM1.02656 | RM6,159.36 |
| 9,000 | RM0.98342 | RM8,850.78 |
| 15,000 | RM0.93496 | RM14,024.40 |
| 21,000 | RM0.93280 | RM19,588.80 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

