
SI8851EDB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8851EDB-T2-E1TR-ND - Tape & Reel (TR) SI8851EDB-T2-E1CT-ND - Cut Tape (CT) SI8851EDB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8851EDB-T2-E1 |
Description | MOSFET P-CH 20V PWR MICRO FOOT |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.7A (Ta) 660mW (Ta) Surface Mount Power Micro Foot® (2.4x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 6900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power Micro Foot® (2.4x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.75000 | RM27.50 |
| 100 | RM1.80220 | RM180.22 |
| 500 | RM1.39508 | RM697.54 |
| 1,000 | RM1.26399 | RM1,263.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.09745 | RM3,292.35 |
| 6,000 | RM1.01360 | RM6,081.60 |
| 9,000 | RM0.97088 | RM8,737.92 |
| 15,000 | RM0.92290 | RM13,843.50 |
| 21,000 | RM0.91901 | RM19,299.21 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

