SIA430DJ-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 1,781
Unit Price: RM3.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.80594
Datasheet

Similar


Diodes Incorporated
In Stock: 2,960
Unit Price: RM3.19000
Datasheet
N-Channel 20 V 12A (Tc) 3.5W (Ta), 19.2W (Tc) Surface Mount PowerPAK® SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA430DJ-T1-GE3

DigiKey Part Number
SIA430DJ-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIA430DJ-T1-GE3
Description
MOSFET N-CH 20V 12A PPAK SC70-6
Customer Reference
Detailed Description
N-Channel 20 V 12A (Tc) 3.5W (Ta), 19.2W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIA430DJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 19.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes