
SIA477EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA477EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA477EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA477EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA477EDJ-T1-GE3 |
Description | MOSFET P-CH 12V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 12A (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 14mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 8 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2970 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.04100 | RM20.41 |
| 100 | RM1.32070 | RM132.07 |
| 500 | RM1.01022 | RM505.11 |
| 1,000 | RM0.91018 | RM910.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.78298 | RM2,348.94 |
| 6,000 | RM0.71891 | RM4,313.46 |
| 9,000 | RM0.68627 | RM6,176.43 |
| 15,000 | RM0.64959 | RM9,743.85 |
| 21,000 | RM0.62787 | RM13,185.27 |
| 30,000 | RM0.61267 | RM18,380.10 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

