
SIA466EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA466EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA466EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA466EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA466EDJ-T1-GE3 |
Description | MOSFET N-CH 20V 25A PPAK SC70-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 25A (Tc) 3.5W (Ta), 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA466EDJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 1 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.58100 | RM25.81 |
| 100 | RM1.68870 | RM168.87 |
| 500 | RM1.30398 | RM651.99 |
| 1,000 | RM1.18003 | RM1,180.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.02259 | RM3,067.77 |
| 6,000 | RM0.94330 | RM5,659.80 |
| 9,000 | RM0.90291 | RM8,126.19 |
| 15,000 | RM0.85753 | RM12,862.95 |
| 21,000 | RM0.84464 | RM17,737.44 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |


