
SIB406EDK-T1-GE3 | |
|---|---|
DigiKey Part Number | SIB406EDK-T1-GE3TR-ND - Tape & Reel (TR) SIB406EDK-T1-GE3CT-ND - Cut Tape (CT) SIB406EDK-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIB406EDK-T1-GE3 |
Description | MOSFET N-CH 20V 6A PPAK SC75-6 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 1.95W (Ta), 10W (Tc) Surface Mount PowerPAK® SC-75-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 3.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.95W (Ta), 10W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-75-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.04900 | RM20.49 |
| 100 | RM1.32540 | RM132.54 |
| 500 | RM1.01408 | RM507.04 |
| 1,000 | RM0.91369 | RM913.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.78610 | RM2,358.30 |
| 6,000 | RM0.72183 | RM4,330.98 |
| 9,000 | RM0.68908 | RM6,201.72 |
| 15,000 | RM0.65228 | RM9,784.20 |
| 21,000 | RM0.63049 | RM13,240.29 |
| 30,000 | RM0.61563 | RM18,468.90 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

