
SIB457EDK-T1-GE3 | |
|---|---|
DigiKey Part Number | SIB457EDK-T1-GE3TR-ND - Tape & Reel (TR) SIB457EDK-T1-GE3CT-ND - Cut Tape (CT) SIB457EDK-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIB457EDK-T1-GE3 |
Description | MOSFET P-CH 20V 9A PPAK SC75-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9A (Tc) 2.4W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIB457EDK-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 8 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-75-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.13200 | RM21.32 |
| 100 | RM1.38100 | RM138.10 |
| 500 | RM1.05812 | RM529.06 |
| 1,000 | RM0.95411 | RM954.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.82186 | RM2,465.58 |
| 6,000 | RM0.75525 | RM4,531.50 |
| 9,000 | RM0.72131 | RM6,491.79 |
| 15,000 | RM0.68319 | RM10,247.85 |
| 21,000 | RM0.66060 | RM13,872.60 |
| 30,000 | RM0.64961 | RM19,488.30 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

