Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 24A 24-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC431BED-T1-GE3

DigiKey Part Number
SIC431BED-T1-GE3TR-ND - Tape & Reel (TR)
SIC431BED-T1-GE3CT-ND - Cut Tape (CT)
SIC431BED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC431BED-T1-GE3
Description
IC REG BCK ADJ POWERPAK MLP44-24
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 24A 24-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
SIC431BED-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
PowerPAK® MLP44-24
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,409
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.10000RM12.10
10RM9.05400RM90.54
25RM8.29120RM207.28
100RM7.45330RM745.33
250RM7.05372RM1,763.43
500RM6.93244RM3,466.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.36990RM19,109.70
6,000RM6.25015RM37,500.90
Manufacturers Standard Package
Unit Price without VAT:RM12.10000
Unit Price with VAT:RM13.31000