SiC438 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC438AEVB-B

DigiKey Part Number
742-SIC438AEVB-B-ND
Manufacturer
Manufacturer Product Number
SIC438AEVB-B
Description
EVAL BOARD FOR SIC438
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SiC438 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 20V
Current - Output
8A
Voltage - Input
4.5V ~ 28V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
SiC438
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM146.49000RM146.49
Manufacturers Standard Package
Unit Price without VAT:RM146.49000
Unit Price with VAT:RM161.13900