
SIC472EVB-A | |
|---|---|
DigiKey Part Number | 742-SIC472EVB-A-ND |
Manufacturer | |
Manufacturer Product Number | SIC472EVB-A |
Description | EVAL BOARD FOR SIC472 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SIC472 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Vishay Siliconix | Voltage - Input 4.5V ~ 55V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part SIC472 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.8V ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM149.40000 | RM149.40 |
| Unit Price without VAT: | RM149.40000 |
|---|---|
| Unit Price with VAT: | RM164.34000 |


