
SIC620RCD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC620RCD-T1-GE3TR-ND - Tape & Reel (TR) SIC620RCD-T1-GE3CT-ND - Cut Tape (CT) SIC620RCD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC620RCD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 60A PPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Category | Current - Output / Channel 60A |
Manufacturer Vishay Siliconix | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case PowerPAK® MLP55-31L |
Load Type Inductive | Supplier Device Package PowerPAK® MLP55-31L |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.08000 | RM16.08 |
| 10 | RM12.15100 | RM121.51 |
| 25 | RM11.16920 | RM279.23 |
| 100 | RM10.08990 | RM1,008.99 |
| 250 | RM9.57516 | RM2,393.79 |
| 500 | RM9.52456 | RM4,762.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.69399 | RM26,081.97 |
| Unit Price without VAT: | RM16.08000 |
|---|---|
| Unit Price with VAT: | RM17.68800 |

