P-Channel 60 V 1.2A (Ta), 1.6A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2309CDS-T1-BE3

DigiKey Part Number
742-SI2309CDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2309CDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2309CDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2309CDS-T1-BE3
Description
P-CHANNEL 60-V (D-S) MOSFET
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.2A (Ta), 1.6A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
345mOhm @ 1.25A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
210 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,756
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM1.98600RM19.86
100RM1.28480RM128.48
500RM0.98184RM490.92
1,000RM0.88421RM884.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.76003RM2,280.09
6,000RM0.69747RM4,184.82
9,000RM0.66559RM5,990.31
15,000RM0.62977RM9,446.55
21,000RM0.60857RM12,779.97
30,000RM0.59100RM17,730.00
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900