N-Channel 600 V 25A (Tc) 39W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHA25N60EFL-GE3

DigiKey Part Number
742-SIHA25N60EFL-GE3TR-ND - Tape & Reel (TR)
742-SIHA25N60EFL-GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIHA25N60EFL-GE3
Description
N-CHANNEL 600V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 25A (Tc) 39W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
146mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2274 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM22.02000RM22.02
10RM14.69200RM146.92
100RM10.54070RM1,054.07
500RM10.24794RM5,123.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.37250RM8,372.50
Manufacturers Standard Package
Unit Price without VAT:RM22.02000
Unit Price with VAT:RM24.22200