
SIZ254DT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZ254DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ254DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ254DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ254DT-T1-GE3 |
Description | MOSFET 2N-CH 70V 11.7A 8PWRPAIR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 70V 11.7A (Ta), 32.5A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ254DT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 70V | |
Current - Continuous Drain (Id) @ 25°C | 11.7A (Ta), 32.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 16.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 795pF @ 35V, 765pF @ 35V | |
Power - Max | 4.3W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| 10 | RM4.68900 | RM46.89 |
| 100 | RM3.15590 | RM315.59 |
| 500 | RM2.49890 | RM1,249.45 |
| 1,000 | RM2.30758 | RM2,307.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.01921 | RM6,057.63 |
| 6,000 | RM1.88529 | RM11,311.74 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |






