SIHD3N50D-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 1,394
Unit Price: RM8.94000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6,331
Unit Price: RM4.77000
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: RM7.17000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 147
Unit Price: RM7.88000
Datasheet
N-Channel 500 V 3A (Tc) 69W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHD3N50D-GE3

DigiKey Part Number
SIHD3N50D-GE3-ND
Manufacturer
Manufacturer Product Number
SIHD3N50D-GE3
Description
MOSFET N-CH 500V 3A TO252AA
Customer Reference
Detailed Description
N-Channel 500 V 3A (Tc) 69W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.2Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
175 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes